5 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80010 SL005

DigiKey Part Number
80010SL005-ND
Manufacturer
Manufacturer Product Number
80010 SL005
Description
CABLE 5COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 237,19000€ 237,19
2€ 225,54000€ 451,08
3€ 218,95000€ 656,85
5€ 210,86600€ 1 054,33
7€ 205,67571€ 1 439,73
10€ 200,28500€ 2 002,85
25€ 186,94080€ 4 673,52
50€ 182,90960€ 9 145,48
Manufacturers Standard Package
Unit Price without VAT:€ 237,19000
Unit Price with VAT:€ 289,37180
Alternate Length
CABLE 5COND 24AWG SLATE
In-Stock: 0
Unit Price: € 3,12424