
80006 SL005 | |
|---|---|
DigiKey Part Number | 80006SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80006 SL005 |
Description | CABLE 7COND 26AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,36240 | € 236,24 |
| 200 | € 2,24595 | € 449,19 |
| 300 | € 2,18003 | € 654,01 |
| 500 | € 2,09920 | € 1 049,60 |
| 700 | € 2,04729 | € 1 433,10 |
| 1 000 | € 1,99339 | € 1 993,39 |
| 2 500 | € 1,86146 | € 4 653,65 |
| Unit Price without VAT: | € 2,36240 |
|---|---|
| Unit Price with VAT: | € 2,88213 |


