

79260 SL005 | |
|---|---|
DigiKey Part Number | 79260SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79260 SL005 |
Description | CABLE 8CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 990,29000 | € 990,29 |
| 2 | € 940,71500 | € 1 881,43 |
| 3 | € 912,64000 | € 2 737,92 |
| 5 | € 878,20800 | € 4 391,04 |
| 7 | € 856,08286 | € 5 992,58 |
| 10 | € 848,35900 | € 8 483,59 |
| Unit Price without VAT: | € 990,29000 |
|---|---|
| Unit Price with VAT: | € 1 208,15380 |



