

79256 SL005 | |
|---|---|
DigiKey Part Number | 79256SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79256 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 339,47000 | € 339,47 |
| 2 | € 322,72000 | € 645,44 |
| 3 | € 313,24000 | € 939,72 |
| 5 | € 301,61400 | € 1 508,07 |
| 7 | € 294,14857 | € 2 059,04 |
| 10 | € 286,39400 | € 2 863,94 |
| 25 | € 268,72320 | € 6 718,08 |
| Unit Price without VAT: | € 339,47000 |
|---|---|
| Unit Price with VAT: | € 414,15340 |



