8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)

79248 SL005

DigiKey Part Number
79248SL005-ND
Manufacturer
Manufacturer Product Number
79248 SL005
Description
CABLE 8CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.296" (7.52mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 094,19000€ 1 094,19
2€ 1 039,32000€ 2 078,64
3€ 1 008,25667€ 3 024,77
5€ 970,15600€ 4 850,78
7€ 945,67143€ 6 619,70
10€ 944,35000€ 9 443,50
Manufacturers Standard Package
Unit Price without VAT:€ 1 094,19000
Unit Price with VAT:€ 1 334,91180
Alternate Length
CABLE 8COND 22AWG SHLD
In-Stock: 0
Unit Price: € 6,95630
CBL 8COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: