4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)

79203 SL005

DigiKey Part Number
79203SL005-ND
Manufacturer
Manufacturer Product Number
79203 SL005
Description
CABLE 4COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.239" (6.07mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 7,18120€ 718,12
200€ 6,82175€ 1 364,35
300€ 6,61827€ 1 985,48
500€ 6,36866€ 3 184,33
700€ 6,20827€ 4 345,79
1 000€ 6,14189€ 6 141,89
Manufacturers Standard Package
Unit Price without VAT:€ 7,18120
Unit Price with VAT:€ 8,76106
Alternate Length
CABLE 4COND 20AWG SHLD
In-Stock: 0
Unit Price: € 4,70765