

79102 SL005 | |
|---|---|
DigiKey Part Number | 79102SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79102 SL005 |
Description | CABLE 3COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,97340 | € 497,34 |
| 200 | € 4,72580 | € 945,16 |
| 300 | € 4,58560 | € 1 375,68 |
| 500 | € 4,41366 | € 2 206,83 |
| 700 | € 4,30321 | € 3 012,25 |
| 1 000 | € 4,18847 | € 4 188,47 |
| Unit Price without VAT: | € 4,97340 |
|---|---|
| Unit Price with VAT: | € 6,06755 |



