

79053 SL005 | |
|---|---|
DigiKey Part Number | 79053SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79053 SL005 |
Description | CABLE 6COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 406,31000 | € 406,31 |
| 2 | € 386,21500 | € 772,43 |
| 3 | € 374,84000 | € 1 124,52 |
| 5 | € 360,89400 | € 1 804,47 |
| 7 | € 351,93571 | € 2 463,55 |
| 10 | € 342,63000 | € 3 426,30 |
| 25 | € 325,90000 | € 8 147,50 |
| Unit Price without VAT: | € 406,31000 |
|---|---|
| Unit Price with VAT: | € 495,69820 |



