

79029 SL005 | |
|---|---|
DigiKey Part Number | 79029SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79029 SL005 |
Description | CABLE 3COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.281" (7.14mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 766,22000 | € 766,22 |
| 2 | € 728,01500 | € 1 456,03 |
| 3 | € 706,38667 | € 2 119,16 |
| 5 | € 679,86800 | € 3 399,34 |
| 7 | € 662,82571 | € 4 639,78 |
| 10 | € 645,12200 | € 6 451,22 |
| Unit Price without VAT: | € 766,22000 |
|---|---|
| Unit Price with VAT: | € 934,78840 |


