
786133 BL001 | |
|---|---|
DigiKey Part Number | 786133BL001-ND |
Manufacturer | |
Manufacturer Product Number | 786133 BL001 |
Description | HOOK-UP STRND 6AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.336" (8.53mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,97541 | € 5 975,41 |
| Unit Price without VAT: | € 5,97541 |
|---|---|
| Unit Price with VAT: | € 7,29000 |


