6 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)

78336 SL005

DigiKey Part Number
78336SL005-100-ND
Manufacturer
Manufacturer Product Number
78336 SL005
Description
CABLE 6CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 375,93000€ 375,93
2€ 357,35000€ 714,70
3€ 346,84333€ 1 040,53
5€ 333,95200€ 1 669,76
7€ 325,67286€ 2 279,71
10€ 317,07400€ 3 170,74
25€ 299,81680€ 7 495,42
Manufacturers Standard Package
Unit Price without VAT:€ 375,93000
Unit Price with VAT:€ 458,63460
Alternate Length
CABLE 6COND 22AWG SHLD
In-Stock: 0
Unit Price: € 2,82135
CABLE 6COND 22AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: € 5,01729