

78326 SL005 | |
|---|---|
DigiKey Part Number | 78326SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78326 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 311,95000 | € 311,95 |
| 2 | € 296,57500 | € 593,15 |
| 3 | € 287,87333 | € 863,62 |
| 5 | € 277,20400 | € 1 386,02 |
| 7 | € 270,35000 | € 1 892,45 |
| 10 | € 263,23300 | € 2 632,33 |
| 25 | € 245,61600 | € 6 140,40 |
| 50 | € 245,41600 | € 12 270,80 |
| Unit Price without VAT: | € 311,95000 |
|---|---|
| Unit Price with VAT: | € 380,57900 |



