26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782607 VI005

DigiKey Part Number
782607VI005-ND
Manufacturer
Manufacturer Product Number
782607 VI005
Description
HOOK-UP STRND 26AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 71,10000€ 71,10
2€ 67,65500€ 135,31
3€ 65,70667€ 197,12
5€ 63,32000€ 316,60
7€ 61,78714€ 432,51
10€ 60,19600€ 601,96
Manufacturers Standard Package
Unit Price without VAT:€ 71,10000
Unit Price with VAT:€ 86,74200
Alternate Length
HOOK-UP STRND 26AWG VIOLET 1000'
In-Stock: 1
Unit Price: € 204,40000