
782401 SL005 | |
|---|---|
DigiKey Part Number | 782401SL005-ND |
Manufacturer | |
Manufacturer Product Number | 782401 SL005 |
Description | HOOK-UP SOLID 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,90000 | € 39,90 |
| 2 | € 37,97500 | € 75,95 |
| 3 | € 36,89333 | € 110,68 |
| 5 | € 35,56000 | € 177,80 |
| 7 | € 34,70571 | € 242,94 |
| 10 | € 33,81800 | € 338,18 |
| Unit Price without VAT: | € 39,90000 |
|---|---|
| Unit Price with VAT: | € 48,67800 |


