
782401 BL005 | |
|---|---|
DigiKey Part Number | 782401BL005-ND |
Manufacturer | |
Manufacturer Product Number | 782401 BL005 |
Description | HOOK-UP SOLID 24AWG BLUE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,40000 | € 39,40 |
| 2 | € 37,50500 | € 75,01 |
| 3 | € 36,43333 | € 109,30 |
| 5 | € 35,11800 | € 175,59 |
| 7 | € 34,27286 | € 239,91 |
| 10 | € 33,39700 | € 333,97 |
| Unit Price without VAT: | € 39,40000 |
|---|---|
| Unit Price with VAT: | € 48,06800 |


