

78224 SL005 | |
|---|---|
DigiKey Part Number | 78224SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78224 SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 445,38000 | € 445,38 |
| 2 | € 423,32500 | € 846,65 |
| 3 | € 410,84333 | € 1 232,53 |
| 5 | € 395,53800 | € 1 977,69 |
| 7 | € 385,70571 | € 2 699,94 |
| 10 | € 375,49200 | € 3 754,92 |
| 25 | € 359,65840 | € 8 991,46 |
| Unit Price without VAT: | € 445,38000 |
|---|---|
| Unit Price with VAT: | € 543,36360 |




