
782001 OR005 | |
|---|---|
DigiKey Part Number | 782001OR005-ND |
Manufacturer | |
Manufacturer Product Number | 782001 OR005 |
Description | HOOK-UP SOLID 20AWG ORANGE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,80000 | € 44,80 |
| 2 | € 42,64000 | € 85,28 |
| 3 | € 41,42000 | € 124,26 |
| 5 | € 39,92200 | € 199,61 |
| 7 | € 38,96143 | € 272,73 |
| 10 | € 37,96300 | € 379,63 |
| 25 | € 35,49480 | € 887,37 |
| 50 | € 33,71480 | € 1 685,74 |
| 100 | € 32,00650 | € 3 200,65 |
| Unit Price without VAT: | € 44,80000 |
|---|---|
| Unit Price with VAT: | € 54,65600 |


