
781601 WH001 | |
|---|---|
DigiKey Part Number | 781601WH001-ND |
Manufacturer | |
Manufacturer Product Number | 781601 WH001 |
Description | HOOK-UP SOLID 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 506,45000 | € 506,45 |
| 2 | € 481,32500 | € 962,65 |
| 3 | € 479,35333 | € 1 438,06 |
| Unit Price without VAT: | € 506,45000 |
|---|---|
| Unit Price with VAT: | € 617,86900 |


