6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78146 SL199

DigiKey Part Number
78146SL199-ND
Manufacturer
Manufacturer Product Number
78146 SL199
Description
CABLE 6COND 20AWG SLATE SHLD 1'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 5,04561€ 5 045,61
Manufacturers Standard Package
Unit Price without VAT:€ 5,04561
Unit Price with VAT:€ 6,15564
Alternate Length
CABLE 6COND 20AWG SHLD
In-Stock: 0
Unit Price: € 2,78942
CABLE 6CON 20AWG SLATE SHLD 100'
In-Stock: 10
Unit Price: € 371,64000