
781201 WH005 | |
|---|---|
DigiKey Part Number | 781201WH005-ND |
Manufacturer | |
Manufacturer Product Number | 781201 WH005 |
Description | HOOK-UP SOLID 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 249,97000 | € 249,97 |
| 2 | € 237,67500 | € 475,35 |
| 3 | € 230,72333 | € 692,17 |
| 5 | € 222,20200 | € 1 111,01 |
| 7 | € 216,72571 | € 1 517,08 |
| 10 | € 211,04000 | € 2 110,40 |
| 25 | € 196,96800 | € 4 924,20 |
| 50 | € 193,49420 | € 9 674,71 |
| Unit Price without VAT: | € 249,97000 |
|---|---|
| Unit Price with VAT: | € 304,96340 |


