
781201 BR001 | |
|---|---|
DigiKey Part Number | 781201BR001-ND |
Manufacturer | |
Manufacturer Product Number | 781201 BR001 |
Description | HOOK-UP SOLID 12AWG BROWN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.145" (3.68mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 340,30000 | € 1 340,30 |
| Unit Price without VAT: | € 1 340,30000 |
|---|---|
| Unit Price with VAT: | € 1 635,16600 |


