6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m)

78083 SL005

DigiKey Part Number
78083SL005-ND
Manufacturer
Manufacturer Product Number
78083 SL005
Description
MULT-PAIR 6COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 299,24000€ 299,24
2€ 284,50000€ 569,00
3€ 276,16000€ 828,48
5€ 265,93000€ 1 329,65
7€ 259,36000€ 1 815,52
10€ 252,53700€ 2 525,37
25€ 235,64760€ 5 891,19
50€ 234,70500€ 11 735,25
Manufacturers Standard Package
Unit Price without VAT:€ 299,24000
Unit Price with VAT:€ 365,07280
Alternate Length
MULTI-PAIR 6COND 22AWG 1000'
In-Stock: 2
Unit Price: € 1 647,88000
MULTI-PAIR 6COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: € 3,91719