8 Conductor Multi-Conductor Cable Slate 26 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77151 SL199

DigiKey Part Number
77151SL199-ND
Manufacturer
Manufacturer Product Number
77151 SL199
Description
CABLE 8COND 26AWG SHLD 100=100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 7,21968€ 7 219,68
Unit Price without VAT:€ 7,21968
Unit Price with VAT:€ 8,80801
Alternate Length
CABLE 8COND 26AWG SHLD
In-Stock: 0
Unit Price: € 3,20642
CABLE 8CON 26AWG SLATE SHLD
In-Stock: 0
Unit Price: € 4,62964