
77148 SL005 | |
|---|---|
DigiKey Part Number | 77148SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77148 SL005 |
Description | CABLE 3CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 243,67000 | € 243,67 |
| 2 | € 231,69500 | € 463,39 |
| 3 | € 224,91667 | € 674,75 |
| 5 | € 216,61200 | € 1 083,06 |
| 7 | € 211,27714 | € 1 478,94 |
| 10 | € 205,73600 | € 2 057,36 |
| 25 | € 192,02200 | € 4 800,55 |
| 50 | € 188,26880 | € 9 413,44 |
| Unit Price without VAT: | € 243,67000 |
|---|---|
| Unit Price with VAT: | € 297,27740 |



