Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77131 SL001

DigiKey Part Number
77131SL001-ND
Manufacturer
Manufacturer Product Number
77131 SL001
Description
CABLE 12COND 16AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 11,38236€ 11 382,36
Manufacturers Standard Package
Unit Price without VAT:€ 11,38236
Unit Price with VAT:€ 13,88648
Alternate Length
CABLE 12COND 16AWG SHLD
In-Stock: 0
Unit Price: € 22,49616
CBL 12COND 16AWG SHLD 100=100'
In-Stock: 0
Unit Price: € 24,74074