5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)

77118 SL005

DigiKey Part Number
77118SL005-ND
Manufacturer
Manufacturer Product Number
77118 SL005
Description
CABLE 5CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 501,13000€ 501,13
2€ 476,27500€ 952,55
3€ 462,20667€ 1 386,62
5€ 444,95600€ 2 224,78
7€ 433,87429€ 3 037,12
10€ 422,36600€ 4 223,66
25€ 408,20240€ 10 205,06
Manufacturers Standard Package
Unit Price without VAT:€ 501,13000
Unit Price with VAT:€ 611,37860
Alternate Length
CABLE 5COND 20AWG SHLD
In-Stock: 0
Unit Price: € 2,98355
CABLE 5COND 20AWG SHLD 100=100'
In-Stock: 0
Unit Price: € 7,15390