3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)

77053 SL005

DigiKey Part Number
77053SL005-ND
Manufacturer
Manufacturer Product Number
77053 SL005
Description
CABLE 3COND 28AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 198,48000€ 198,48
2€ 188,75000€ 377,50
3€ 183,24667€ 549,74
5€ 176,49600€ 882,48
7€ 175,25429€ 1 226,78
Manufacturers Standard Package
Unit Price without VAT:€ 198,48000
Unit Price with VAT:€ 242,14560
Alternate Length
CABLE 3COND 28AWG SLATE
In-Stock: 0
Unit Price: € 1,21733
CBL 3COND 28AWG SLATE 100=100'
In-Stock: 0
Unit Price: € 3,08180