4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)

77022 SL005

DigiKey Part Number
77022SL005-ND
Manufacturer
Manufacturer Product Number
77022 SL005
Description
CABLE 4COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 537,27000€ 537,27
2€ 510,60500€ 1 021,21
3€ 495,50667€ 1 486,52
5€ 476,99200€ 2 384,96
7€ 465,10143€ 3 255,71
10€ 452,74600€ 4 527,46
25€ 439,89760€ 10 997,44
Manufacturers Standard Package
Unit Price without VAT:€ 537,27000
Unit Price with VAT:€ 655,46940
Alternate Length
CABLE 4COND 18AWG SLATE
In-Stock: 0
Unit Price: € 3,39802
CBL 4COND 18AWG SLATE 100=100'
In-Stock: 0
Unit Price: € 7,28283