77021 SL005 | |
|---|---|
DigiKey Part Number | 77021SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77021 SL005 |
Description | CABLE 3COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 434,91000 | € 434,91 |
| 2 | € 413,38000 | € 826,76 |
| 3 | € 401,19667 | € 1 203,59 |
| 5 | € 386,25400 | € 1 931,27 |
| 7 | € 376,65571 | € 2 636,59 |
| 10 | € 366,68700 | € 3 666,87 |
| Unit Price without VAT: | € 434,91000 |
|---|---|
| Unit Price with VAT: | € 530,59020 |



