77006 SL005 | |
|---|---|
DigiKey Part Number | 77006SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77006 SL005 |
Description | CABLE 19COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 004,44000 | € 1 004,44 |
| 2 | € 954,14000 | € 1 908,28 |
| 3 | € 925,66000 | € 2 776,98 |
| 5 | € 890,73000 | € 4 453,65 |
| 7 | € 868,28429 | € 6 077,99 |
| 10 | € 861,38700 | € 8 613,87 |
| Unit Price without VAT: | € 1 004,44000 |
|---|---|
| Unit Price with VAT: | € 1 225,41680 |



