
7133 VI001 | |
|---|---|
DigiKey Part Number | 7133VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 VI001 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 924,51000 | € 924,51 |
| 2 | € 878,53500 | € 1 757,07 |
| 3 | € 852,50000 | € 2 557,50 |
| 5 | € 820,57200 | € 4 102,86 |
| 7 | € 800,06857 | € 5 600,48 |
| 10 | € 778,76300 | € 7 787,63 |
| Unit Price without VAT: | € 924,51000 |
|---|---|
| Unit Price with VAT: | € 1 127,90220 |


