18 AWG Hook-Up Wire 7/26 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 GR005

DigiKey Part Number
7133GR005-ND
Manufacturer
Manufacturer Product Number
7133 GR005
Description
HOOK-UP STRND 18AWG GRN 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 156,47000€ 156,47
2€ 148,82000€ 297,64
3€ 144,49333€ 433,48
5€ 139,19000€ 695,95
7€ 135,78429€ 950,49
10€ 132,24900€ 1 322,49
Manufacturers Standard Package
Unit Price without VAT:€ 156,47000
Unit Price with VAT:€ 190,89340
Alternate Length
HOOK-UP STRND 18AWG GRN 1000'
In-Stock: 1
Unit Price: € 906,34000