20 AWG Hook-Up Wire 7/28 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 VI005

DigiKey Part Number
7132VI005-ND
Manufacturer
Manufacturer Product Number
7132 VI005
Description
HOOK-UP STRND 20AWG VIO 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 129,31000€ 129,31
2€ 123,00500€ 246,01
3€ 119,43667€ 358,31
5€ 115,06200€ 575,31
7€ 112,25429€ 785,78
10€ 109,33700€ 1 093,37
Manufacturers Standard Package
Unit Price without VAT:€ 129,31000
Unit Price with VAT:€ 157,75820
Alternate Length
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 6
Unit Price: € 456,62000