
7132 BL005 | |
|---|---|
DigiKey Part Number | 7132BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 BL005 |
Description | HOOK-UP STRND 20AWG BLU 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 129,31000 | € 129,31 |
| 2 | € 123,00500 | € 246,01 |
| 3 | € 119,43667 | € 358,31 |
| 5 | € 115,06200 | € 575,31 |
| 7 | € 112,25429 | € 785,78 |
| 10 | € 109,33700 | € 1 093,37 |
| Unit Price without VAT: | € 129,31000 |
|---|---|
| Unit Price with VAT: | € 157,75820 |


