
7130 YG005 | |
|---|---|
DigiKey Part Number | 7130YG005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 YG005 |
Description | HOOK-UP STRND 24AWG YLW/GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 116,76000 | € 116,76 |
| 2 | € 111,07500 | € 222,15 |
| 3 | € 107,86000 | € 323,58 |
| 5 | € 103,91600 | € 519,58 |
| 7 | € 101,38429 | € 709,69 |
| 10 | € 98,75600 | € 987,56 |
| Unit Price without VAT: | € 116,76000 |
|---|---|
| Unit Price with VAT: | € 142,44720 |


