24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130 VI001

DigiKey Part Number
7130VI001-ND
Manufacturer
Manufacturer Product Number
7130 VI001
Description
HOOK-UP STRND 24AWG VIOLET 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 506,71000€ 506,71
2€ 481,71500€ 963,43
3€ 467,57000€ 1 402,71
5€ 450,22200€ 2 251,11
7€ 439,07857€ 3 073,55
10€ 427,50600€ 4 275,06
Manufacturers Standard Package
Unit Price without VAT:€ 506,71000
Unit Price with VAT:€ 618,18620
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 100
Unit Price: € 1,14430