18 AWG Hook-Up Wire 19/30 Orange 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 OR005

DigiKey Part Number
7057/19OR005-ND
Manufacturer
Manufacturer Product Number
7057/19 OR005
Description
HOOK-UP STRND 18AWG ORG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 144,45000€ 144,45
2€ 137,40000€ 274,80
3€ 133,40667€ 400,22
5€ 128,51600€ 642,58
7€ 125,37429€ 877,62
10€ 122,11200€ 1 221,12
25€ 114,03960€ 2 850,99
50€ 108,21480€ 5 410,74
100€ 107,45060€ 10 745,06
Manufacturers Standard Package
Unit Price without VAT:€ 144,45000
Unit Price with VAT:€ 176,22900
Alternate Length
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 2
Unit Price: € 531,09000