
7056 YL005 | |
|---|---|
DigiKey Part Number | 7056YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 YL005 |
Description | HOOK-UP STRND 20AWG 150V YW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,03000 | € 88,03 |
| 2 | € 83,75000 | € 167,50 |
| 3 | € 81,33000 | € 243,99 |
| 5 | € 78,36600 | € 391,83 |
| 7 | € 76,46429 | € 535,25 |
| 10 | € 74,48700 | € 744,87 |
| 25 | € 69,59960 | € 1 739,99 |
| 50 | € 66,07340 | € 3 303,67 |
| 100 | € 63,17440 | € 6 317,44 |
| Unit Price without VAT: | € 88,03000 |
|---|---|
| Unit Price with VAT: | € 107,39660 |


