
7056/19 BR001 | |
|---|---|
DigiKey Part Number | 7056/19BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 BR001 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 0,39332 | € 393,32 |
| 2 000 | € 0,37377 | € 747,54 |
| 3 000 | € 0,36269 | € 1 088,07 |
| 5 000 | € 0,34912 | € 1 745,60 |
| 7 000 | € 0,34040 | € 2 382,80 |
| 10 000 | € 0,33134 | € 3 313,40 |
| Unit Price without VAT: | € 0,39332 |
|---|---|
| Unit Price with VAT: | € 0,47985 |


