24 AWG Hook-Up Wire 7/32 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 GR001

DigiKey Part Number
7054GR001-ND
Manufacturer
Manufacturer Product Number
7054 GR001
Description
HOOK-UP STRND 24AWG GRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 426,78000€ 426,78
2€ 405,77500€ 811,55
3€ 393,88000€ 1 181,64
5€ 379,30200€ 1 896,51
7€ 369,94000€ 2 589,58
10€ 360,21500€ 3 602,15
Manufacturers Standard Package
Unit Price without VAT:€ 426,78000
Unit Price with VAT:€ 520,67160
Alternate Length
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 6
Unit Price: € 66,48000