24 AWG Hook-Up Wire 7/32 Blue 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 BL001

DigiKey Part Number
7054BL001-ND
Manufacturer
Manufacturer Product Number
7054 BL001
Description
HOOK-UP STRND 24AWG BLU 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Blue 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 405,26000€ 405,26
2€ 385,31000€ 770,62
3€ 374,02000€ 1 122,06
5€ 367,23000€ 1 836,15
Manufacturers Standard Package
Unit Price without VAT:€ 405,26000
Unit Price with VAT:€ 494,41720
Alternate Length
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 21
Unit Price: € 65,65000