
7026 WH001 | |
|---|---|
DigiKey Part Number | 7026WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7026 WH001 |
Description | HOOK-UP STRND 18AWG WHT 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 869,16000 | € 869,16 |
| 2 | € 825,74000 | € 1 651,48 |
| 3 | € 801,16000 | € 2 403,48 |
| 5 | € 771,00800 | € 3 855,04 |
| 7 | € 751,64286 | € 5 261,50 |
| 10 | € 731,51800 | € 7 315,18 |
| Unit Price without VAT: | € 869,16000 |
|---|---|
| Unit Price with VAT: | € 1 060,37520 |


