26 AWG Hook-Up Wire 7/34 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821 YL005

DigiKey Part Number
6821YL005-ND
Manufacturer
Manufacturer Product Number
6821 YL005
Description
HOOK-UP STRND 26AWG YLW 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.035" (0.89mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 37,61000€ 37,61
2€ 35,80000€ 71,60
3€ 34,77667€ 104,33
5€ 33,52000€ 167,60
7€ 32,71429€ 229,00
10€ 31,87800€ 318,78
Manufacturers Standard Package
Unit Price without VAT:€ 37,61000
Unit Price with VAT:€ 45,88420
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 33
Unit Price: € 37,61000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 12
Unit Price: € 54,50000
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 0
Unit Price: € 54,50000
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 1
Unit Price: € 54,50000
HOOK-UP STRND 26AWG GRN/YLW 100'
In-Stock: 3
Unit Price: € 37,61000
Alternate Length
HOOK-UP STRND 26AWG YELLOW
In-Stock: 0
Unit Price: € 0,17342