
6717S YL001 | |
|---|---|
DigiKey Part Number | 6717SYL001-ND |
Manufacturer | |
Manufacturer Product Number | 6717S YL001 |
Description | HOOK-UP SOLID 14AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 636,81000 | € 636,81 |
| 2 | € 605,14000 | € 1 210,28 |
| 3 | € 587,20667 | € 1 761,62 |
| 5 | € 565,22000 | € 2 826,10 |
| 7 | € 551,09429 | € 3 857,66 |
| 10 | € 536,41700 | € 5 364,17 |
| Unit Price without VAT: | € 636,81000 |
|---|---|
| Unit Price with VAT: | € 776,90820 |







