5 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65405 SL001

DigiKey Part Number
65405SL001-ND
Manufacturer
Manufacturer Product Number
65405 SL001
Description
CABLE 5COND 14AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.439" (11.15mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 466,90000€ 1 466,90
Manufacturers Standard Package
Unit Price without VAT:€ 1 466,90000
Unit Price with VAT:€ 1 789,61800
Alternate Length
CABLE 5COND 14AWG SLATE 100'
In-Stock: 6
Unit Price: € 298,52000
CABLE 5COND 14AWG SLATE
In-Stock: 0
Unit Price: € 2,93704
CABLE 5COND 14AWG SLATE 100'
In-Stock: 0
Unit Price: € 3,90675