



65247CY SL005 | |
|---|---|
DigiKey Part Number | 65247CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 65247CY SL005 |
Description | CABLE 7COND 24AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,17000 | € 34,17 |
| 2 | € 32,53500 | € 65,07 |
| 3 | € 31,60667 | € 94,82 |
| 5 | € 30,47400 | € 152,37 |
| Unit Price without VAT: | € 34,17000 |
|---|---|
| Unit Price with VAT: | € 41,68740 |





