4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65244CY SL005

DigiKey Part Number
65244CYSL005-100-ND
Manufacturer
Manufacturer Product Number
65244CY SL005
Description
CABLE 4COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 2,94500€ 294,50
200€ 2,80010€ 560,02
300€ 2,71810€ 815,43
500€ 2,61754€ 1 308,77
700€ 2,55296€ 1 787,07
1 000€ 2,48589€ 2 485,89
2 500€ 2,31986€ 5 799,65
5 000€ 2,29511€ 11 475,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,94500
Unit Price with VAT:€ 3,59290
Alternate Length
CABLE 4COND 24AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG SHLD
In-Stock: 0
Unit Price: € 1,36013
CABLE 4CON 24AWG SLATE SHLD
In-Stock: 0
Unit Price: € 1,90816
CABLE 4COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: € 2,71960