
6228C SL001 | |
|---|---|
DigiKey Part Number | 6228CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 6228C SL001 |
Description | MULTI-PAIR 16COND 24AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 16 (8 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.401" (10.19mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,67666 | € 5 676,66 |
| Unit Price without VAT: | € 5,67666 |
|---|---|
| Unit Price with VAT: | € 6,92553 |


