
6084C SL001 | |
|---|---|
DigiKey Part Number | 6084CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 6084C SL001 |
Description | MULTI-PAIR 8COND 24AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 952,49000 | € 952,49 |
| 2 | € 944,66500 | € 1 889,33 |
| Unit Price without VAT: | € 952,49000 |
|---|---|
| Unit Price with VAT: | € 1 162,03780 |



