
57006 SL001 | |
|---|---|
DigiKey Part Number | 57006SL001-ND |
Manufacturer | |
Manufacturer Product Number | 57006 SL001 |
Description | CABLE 6COND 24AWG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,27224 | € 1 272,24 |
| Unit Price without VAT: | € 1,27224 |
|---|---|
| Unit Price with VAT: | € 1,55213 |


